
ADS1271IPWR | |
|---|---|
DigiKey Part Number | 296-41191-2-ND - Tape & Reel (TR) 296-41191-1-ND - Cut Tape (CT) 296-41191-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS1271IPWR |
Description | IC ADC 24BIT 16-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS1271IPWR Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture Sigma-Delta |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type External |
Part Status Active | Voltage - Supply, Analog 5V |
Number of Bits 24 | Voltage - Supply, Digital 1.65V ~ 3.6V |
Sampling Rate (Per Second) 105k | Operating Temperature -40°C ~ 105°C |
Number of Inputs 1 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Input Type Differential | Supplier Device Package 16-TSSOP |
Data Interface SPI | Mounting Type Surface Mount |
Configuration ADC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADS1271IBPWR | Texas Instruments | 2 000 | 296-ADS1271IBPWRCT-ND | 451,67000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 343,32000 Kč | 343,32 Kč |
| 10 | 271,96600 Kč | 2 719,66 Kč |
| 25 | 254,13440 Kč | 6 353,36 Kč |
| 100 | 235,49050 Kč | 23 549,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 210,04518 Kč | 525 112,95 Kč |
| Unit Price without VAT: | 343,32000 Kč |
|---|---|
| Unit Price with VAT: | 415,41720 Kč |



