24 Bit Analog to Digital Converter 5, 10 Input 1 Sigma-Delta 32-VQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS1261IRHBT

DigiKey Part Number
296-49485-2-ND - Tape & Reel (TR)
296-49485-1-ND - Cut Tape (CT)
296-49485-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADS1261IRHBT
Description
IC ADC 24BIT 32-VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
24 Bit Analog to Digital Converter 5, 10 Input 1 Sigma-Delta 32-VQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
ADS1261IRHBT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Architecture
Sigma-Delta
Manufacturer
Texas Instruments
Reference Type
External, Internal
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply, Analog
±2.5V, 4.75V ~ 5.25V
Part Status
Active
Voltage - Supply, Digital
2.7V ~ 5.25V
Number of Bits
24
Features
PGA, Temperature Sensor
Sampling Rate (Per Second)
40k
Operating Temperature
-40°C ~ 125°C (TA)
Number of Inputs
5, 10
Package / Case
32-VFQFN Exposed Pad
Input Type
Differential, Single Ended
Supplier Device Package
32-VQFN (5x5)
Data Interface
SPI
Mounting Type
Surface Mount
Configuration
MUX-PGA-ADC
Base Product Number
Number of A/D Converters
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 252
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1452,56000 Kč452,56 Kč
10361,73900 Kč3 617,39 Kč
25339,06040 Kč8 476,51 Kč
100318,80130 Kč31 880,13 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250302,25960 Kč75 564,90 Kč
500295,10032 Kč147 550,16 Kč
Manufacturers Standard Package
Unit Price without VAT:452,56000 Kč
Unit Price with VAT:547,59760 Kč