
ADS1261BIRHBT | |
|---|---|
DigiKey Part Number | 296-53167-2-ND - Tape & Reel (TR) 296-53167-1-ND - Cut Tape (CT) 296-53167-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS1261BIRHBT |
Description | IC ADC 24BIT 32-VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 10 Input 1 Sigma-Delta 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADS1261BIRHBT Models |
Category | Architecture Sigma-Delta |
Manufacturer Texas Instruments | Reference Type External, Internal |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Analog 4.75V ~ 5.25V |
Part Status Active | Voltage - Supply, Digital 2.7V ~ 5.25V |
Number of Bits 24 | Features PGA |
Sampling Rate (Per Second) 40k | Operating Temperature -40°C ~ 125°C |
Number of Inputs 10 | Package / Case 32-VFQFN Exposed Pad |
Input Type Differential, Single Ended | Supplier Device Package 32-VQFN (5x5) |
Data Interface SPI | Mounting Type Surface Mount |
Configuration MUX-PGA-ADC | Base Product Number |
Number of A/D Converters 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADS1261BIRHBR | Texas Instruments | 17 | 296-53166-1-ND | 418,99000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 495,11000 Kč | 495,11 Kč |
| 10 | 396,85900 Kč | 3 968,59 Kč |
| 25 | 372,34560 Kč | 9 308,64 Kč |
| 100 | 351,66750 Kč | 35 166,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 332,54512 Kč | 83 136,28 Kč |
| 500 | 324,80356 Kč | 162 401,78 Kč |
| Unit Price without VAT: | 495,11000 Kč |
|---|---|
| Unit Price with VAT: | 599,08310 Kč |


