
ADS1260BIRHBT | |
|---|---|
DigiKey Part Number | 296-53165-2-ND - Tape & Reel (TR) 296-53165-1-ND - Cut Tape (CT) 296-53165-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS1260BIRHBT |
Description | IC ADC 24BIT 32-VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 5 Input 1 Sigma-Delta 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADS1260BIRHBT Models |
Category | Architecture Sigma-Delta |
Manufacturer Texas Instruments | Reference Type External, Internal |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Analog 4.75V ~ 5.25V |
Part Status Active | Voltage - Supply, Digital 2.7V ~ 5.25V |
Number of Bits 24 | Features PGA |
Sampling Rate (Per Second) 40k | Operating Temperature -40°C ~ 125°C |
Number of Inputs 5 | Package / Case 32-VFQFN Exposed Pad |
Input Type Differential, Single Ended | Supplier Device Package 32-VQFN (5x5) |
Data Interface SPI | Mounting Type Surface Mount |
Configuration MUX-PGA-ADC | Base Product Number |
Number of A/D Converters 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 434,21000 Kč | 434,21 Kč |
| 10 | 346,70200 Kč | 3 467,02 Kč |
| 25 | 324,83680 Kč | 8 120,92 Kč |
| 100 | 304,79480 Kč | 30 479,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 289,32920 Kč | 72 332,30 Kč |
| 500 | 282,42268 Kč | 141 211,34 Kč |
| Unit Price without VAT: | 434,21000 Kč |
|---|---|
| Unit Price with VAT: | 525,39410 Kč |

