New Product
Image for ADS125H18V20IRHBR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS125H18V20IRHBR

DigiKey Part Number
296-ADS125H18V20IRHBRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADS125H18V20IRHBR
Description
IC ADC 24BIT 36-VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
24 Bit Analog to Digital Converter 8, 16 Input 1 Sigma-Delta 36-VQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
ADS125H18V20IRHBR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
24
Sampling Rate (Per Second)
1M
Number of Inputs
8, 16
Input Type
Differential, Single Ended
Data Interface
SPI
Configuration
MUX-ADC
Ratio - S/H:ADC
0:1
Number of A/D Converters
1
Architecture
Sigma-Delta
Reference Type
External, Internal
Voltage - Supply, Analog
3V ~ 5.5V
Voltage - Supply, Digital
1.65V ~ 5.5V
Features
Temperature Sensor, Internal Oscillator
Operating Temperature
-40°C ~ 125°C
Package / Case
36-VFQFN Exposed Pad
Supplier Device Package
36-VQFN (5x5)
Mounting Type
Surface Mount, Wettable Flank
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000235,01746 Kč705 052,38 Kč
Manufacturers Standard Package
Unit Price without VAT:235,01746 Kč
Unit Price with VAT:284,37113 Kč