
ADS125H01IRHBR | |
|---|---|
DigiKey Part Number | 296-ADS125H01IRHBRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADS125H01IRHBR |
Description | IC ANALOG TO DIGITAL CONVERTER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADS125H01IRHBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Bits | 24 | |
Sampling Rate (Per Second) | 40k | |
Number of Inputs | 1 | |
Input Type | Differential, Single Ended | |
Data Interface | Serial, SPI | |
Configuration | PGA-ADC | |
Ratio - S/H:ADC | 0:1 | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | External | |
Voltage - Supply, Analog | -18V ~ 5.25V, 4.75V ~ 5.25V, 5V ~ 36V, 10V ~ 36V | |
Voltage - Supply, Digital | 2.7V ~ 5.25V | |
Features | Internal Oscillator, PGA | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 182,58587 Kč | 547 757,61 Kč |
| Unit Price without VAT: | 182,58587 Kč |
|---|---|
| Unit Price with VAT: | 220,92890 Kč |


