
ADS1255IDBT | |
|---|---|
DigiKey Part Number | 296-15743-2-ND - Tape & Reel (TR) 296-15743-1-ND - Cut Tape (CT) 296-15743-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS1255IDBT |
Description | IC ADC 24BIT 20-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 1, 2 Input 1 Sigma-Delta 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS1255IDBT Models |
Category | Architecture Sigma-Delta |
Manufacturer Texas Instruments | Reference Type External |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Analog 5V |
Part Status Active | Voltage - Supply, Digital 1.8V ~ 3.6V |
Number of Bits 24 | Features PGA |
Sampling Rate (Per Second) 30k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1, 2 | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Input Type Differential, Single Ended | Supplier Device Package 20-SSOP |
Data Interface SPI | Mounting Type Surface Mount |
Configuration MUX-PGA-ADC | Base Product Number |
Number of A/D Converters 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 465,53000 Kč | 465,53 Kč |
| 10 | 372,40000 Kč | 3 724,00 Kč |
| 25 | 349,12960 Kč | 8 728,24 Kč |
| 100 | 328,62710 Kč | 32 862,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 311,37684 Kč | 77 844,21 Kč |
| 500 | 304,03088 Kč | 152 015,44 Kč |
| Unit Price without VAT: | 465,53000 Kč |
|---|---|
| Unit Price with VAT: | 563,29130 Kč |





