
ADS1246IPWR | |
|---|---|
DigiKey Part Number | 296-41188-2-ND - Tape & Reel (TR) 296-41188-1-ND - Cut Tape (CT) 296-41188-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS1246IPWR |
Description | IC ADC 24BIT 16-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS1246IPWR Models |
Category | Architecture Sigma-Delta |
Manufacturer Texas Instruments | Reference Type External |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Analog 2.7V ~ 5.25V |
Part Status Active | Voltage - Supply, Digital 2.7V ~ 5.25V |
Number of Bits 24 | Features PGA, Temperature Sensor |
Sampling Rate (Per Second) 2k | Operating Temperature -40°C ~ 105°C |
Number of Inputs 1 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Input Type Differential, Single Ended | Supplier Device Package 16-TSSOP |
Data Interface SPI | Mounting Type Surface Mount |
Configuration MUX-PGA-ADC | Base Product Number |
Number of A/D Converters 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 180,82000 Kč | 180,82 Kč |
| 10 | 140,23200 Kč | 1 402,32 Kč |
| 25 | 130,08840 Kč | 3 252,21 Kč |
| 100 | 118,94520 Kč | 11 894,52 Kč |
| 250 | 116,34032 Kč | 29 085,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 105,62675 Kč | 211 253,50 Kč |
| Unit Price without VAT: | 180,82000 Kč |
|---|---|
| Unit Price with VAT: | 218,79220 Kč |

