
ADS1246IPW | |
|---|---|
DigiKey Part Number | 296-24292-5-ND |
Manufacturer | |
Manufacturer Product Number | ADS1246IPW |
Description | IC ADC 24BIT 16-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS1246IPW Models |
Category | Architecture Sigma-Delta |
Manufacturer Texas Instruments | Reference Type External, Internal |
Packaging Tube | Voltage - Supply, Analog 2.7V ~ 5.25V |
Part Status Active | Voltage - Supply, Digital 2.7V ~ 5.25V |
Number of Bits 24 | Features PGA, Temperature Sensor |
Sampling Rate (Per Second) 2k | Operating Temperature -40°C ~ 105°C |
Number of Inputs 1 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Input Type Differential, Single Ended | Supplier Device Package 16-TSSOP |
Data Interface SPI | Mounting Type Surface Mount |
Configuration MUX-PGA-ADC | Base Product Number |
Number of A/D Converters 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 232,54000 Kč | 232,54 Kč |
| 10 | 181,90200 Kč | 1 819,02 Kč |
| 90 | 156,21000 Kč | 14 058,90 Kč |
| 180 | 150,88606 Kč | 27 159,49 Kč |
| 270 | 148,21926 Kč | 40 019,20 Kč |
| 540 | 144,30885 Kč | 77 926,78 Kč |
| 1 080 | 141,08958 Kč | 152 376,75 Kč |
| Unit Price without VAT: | 232,54000 Kč |
|---|---|
| Unit Price with VAT: | 281,37340 Kč |

