24 Bit Analog to Digital Converter 4 Input 1 Sigma-Delta 24-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS1240E

DigiKey Part Number
ADS1240E-ND
Manufacturer
Manufacturer Product Number
ADS1240E
Description
IC ADC 24BIT 24-SSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
24 Bit Analog to Digital Converter 4 Input 1 Sigma-Delta 24-SSOP
Datasheet
 Datasheet
EDA/CAD Models
ADS1240E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
24
Sampling Rate (Per Second)
15
Number of Inputs
4
Input Type
Differential, Single Ended
Data Interface
SPI
Configuration
MUX-PGA-ADC
Ratio - S/H:ADC
-
Number of A/D Converters
1
Architecture
Sigma-Delta
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 3.3V, 5V
Voltage - Supply, Digital
2.7V ~ 5.25V
Features
PGA
Operating Temperature
-40°C ~ 85°C
Package / Case
24-SSOP (0.209", 5.30mm Width)
Supplier Device Package
24-SSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 107
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1342,06000 Kč342,06 Kč
10270,91600 Kč2 709,16 Kč
60239,94067 Kč14 396,44 Kč
120231,56417 Kč27 787,70 Kč
300222,71880 Kč66 815,64 Kč
540218,13267 Kč117 791,64 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:342,06000 Kč
Unit Price with VAT:413,89260 Kč