ADS1235 - 24 Bit 7.2k Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS1235EVM

DigiKey Part Number
296-50788-ND
Manufacturer
Manufacturer Product Number
ADS1235EVM
Description
DEVELOPMENT DATA ACQUISITION
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
ADS1235 - 24 Bit 7.2k Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Active
Number of A/D Converters
1
Number of Bits
24
Sampling Rate (Per Second)
7.2k
Data Interface
SPI
Input Range
±VREF/gain
Power (Typ) @ Conditions
23mW @ 20SPS
Utilized IC / Part
ADS1235
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
16 561,67000 Kč6 561,67 Kč
Manufacturers Standard Package
Unit Price without VAT:6 561,67000 Kč
Unit Price with VAT:7 939,62070 Kč