
ADS1231ID | |
|---|---|
DigiKey Part Number | 296-28140-5-ND |
Manufacturer | |
Manufacturer Product Number | ADS1231ID |
Description | IC ADC 24BIT SIGMA-DELTA 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADS1231ID Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 24 | |
Sampling Rate (Per Second) | 80 | |
Number of Inputs | 1 | |
Input Type | Differential | |
Data Interface | Serial | |
Configuration | ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | External | |
Voltage - Supply, Analog | 3V ~ 5.3V | |
Voltage - Supply, Digital | 3V ~ 5.3V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,84000 Kč | 143,84 Kč |
| 10 | 110,80600 Kč | 1 108,06 Kč |
| 40 | 99,06325 Kč | 3 962,53 Kč |
| 120 | 92,51017 Kč | 11 101,22 Kč |
| 280 | 88,67082 Kč | 24 827,83 Kč |
| 520 | 86,39021 Kč | 44 922,91 Kč |
| 1 000 | 84,37500 Kč | 84 375,00 Kč |
| 2 520 | 82,09010 Kč | 206 867,05 Kč |
| Unit Price without VAT: | 143,84000 Kč |
|---|---|
| Unit Price with VAT: | 174,04640 Kč |











