New Product
ADS122S14 - 24 Bit 64k Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ADS122S14 - 24 Bit 64k Samples per Second Analog to Digital Converter (ADC) Evaluation Board
ADS122S14EVM-PDK
ADS122S14EVM-PDK

ADS122S14EVM-PDK

DigiKey Part Number
296-ADS122S14EVM-PDK-ND
Manufacturer
Manufacturer Product Number
ADS122S14EVM-PDK
Description
ADS122S14 EVALUATION MODULE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
ADS122S14 - 24 Bit 64k Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Active
Number of A/D Converters
8
Number of Bits
24
Sampling Rate (Per Second)
64k
Data Interface
SPI
Input Range
1.74 ~ 3.6V
Power (Typ) @ Conditions
-
Utilized IC / Part
ADS122S14
Contents
Board(s)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Box:10
All prices are in CZK
Box
QuantityUnit PriceExt Price
15 014,32000 Kč5 014,32 Kč
Manufacturers Standard Package
Unit Price without VAT:5 014,32000 Kč
Unit Price with VAT:6 067,32720 Kč