24 Bit Analog to Digital Converter 4 Input 1 Sigma-Delta 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS1219IPWT

DigiKey Part Number
296-ADS1219IPWTTR-ND - Tape & Reel (TR)
296-ADS1219IPWTCT-ND - Cut Tape (CT)
296-ADS1219IPWTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADS1219IPWT
Description
IC ADC 24BIT SIGMA-DELTA 16TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
24 Bit Analog to Digital Converter 4 Input 1 Sigma-Delta 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADS1219IPWT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
24
Sampling Rate (Per Second)
1k
Number of Inputs
4
Input Type
Differential, Single Ended
Data Interface
I2C
Configuration
MUX-ADC
Ratio - S/H:ADC
0:1
Number of A/D Converters
1
Architecture
Sigma-Delta
Reference Type
External, Internal
Voltage - Supply, Analog
2.3V ~ 5.5V
Voltage - Supply, Digital
2.3V ~ 5.5V
Features
PGA
Operating Temperature
-40°C ~ 125°C
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 431
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1193,60000 Kč193,60 Kč
10150,61900 Kč1 506,19 Kč
25139,87200 Kč3 496,80 Kč
100128,07100 Kč12 807,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250122,44352 Kč30 610,88 Kč
500119,05194 Kč59 525,97 Kč
750117,35279 Kč88 014,59 Kč
1 250115,47153 Kč144 339,41 Kč
1 750114,37167 Kč200 150,42 Kč
Manufacturers Standard Package
Unit Price without VAT:193,60000 Kč
Unit Price with VAT:234,25600 Kč