
ADS1219IPW | |
|---|---|
DigiKey Part Number | 296-ADS1219IPW-ND |
Manufacturer | |
Manufacturer Product Number | ADS1219IPW |
Description | IC ADC 24BIT 16-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 4 Input 1 Sigma-Delta 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS1219IPW Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture Sigma-Delta |
Packaging Tube | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 2.3V ~ 5.5V |
Number of Bits 24 | Voltage - Supply, Digital 2.3V ~ 5.5V |
Sampling Rate (Per Second) 1k | Features PGA |
Number of Inputs 4 | Operating Temperature -40°C ~ 125°C |
Input Type Differential, Single Ended | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Data Interface I2C | Supplier Device Package 16-TSSOP |
Configuration MUX-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 0:1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 199,48000 Kč | 199,48 Kč |
| 10 | 155,13300 Kč | 1 551,33 Kč |
| 90 | 132,67933 Kč | 11 941,14 Kč |
| 180 | 128,02600 Kč | 23 044,68 Kč |
| 270 | 125,69404 Kč | 33 937,39 Kč |
| 540 | 122,27602 Kč | 66 029,05 Kč |
| 1 080 | 119,46170 Kč | 129 018,64 Kč |
| Unit Price without VAT: | 199,48000 Kč |
|---|---|
| Unit Price with VAT: | 241,37080 Kč |


