
ADS1218Y/250 | |
|---|---|
DigiKey Part Number | ADS1218Y/250TR-ND - Tape & Reel (TR) ADS1218Y/250CT-ND - Cut Tape (CT) ADS1218Y/250DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS1218Y/250 |
Description | IC ADC 24BIT SIGMA-DELTA 48TQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 8 Input 1 Sigma-Delta 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | ADS1218Y/250 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 24 | |
Sampling Rate (Per Second) | 780 | |
Number of Inputs | 8 | |
Input Type | Differential | |
Data Interface | SPI | |
Configuration | MUX-PGA-ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 3.3V, 5V | |
Voltage - Supply, Digital | 2.7V ~ 5.25V | |
Features | PGA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 48-TQFP | |
Supplier Device Package | 48-TQFP (7x7) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 573,82000 Kč | 573,82 Kč |
| 10 | 462,49000 Kč | 4 624,90 Kč |
| 25 | 434,66560 Kč | 10 866,64 Kč |
| 100 | 404,09690 Kč | 40 409,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 389,52352 Kč | 97 380,88 Kč |
| 500 | 380,74314 Kč | 190 371,57 Kč |
| Unit Price without VAT: | 573,82000 Kč |
|---|---|
| Unit Price with VAT: | 694,32220 Kč |





