4 Channel AFE 16 Bit 5.7 mW 64-TQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS1194CPAGR

DigiKey Part Number
ADS1194CPAGR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADS1194CPAGR
Description
IC AFE 16BIT 64-TQFP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4 Channel AFE 16 Bit 5.7 mW 64-TQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
ADS1194CPAGR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply, Analog
2.7V ~ 5.25V
Manufacturer
Texas Instruments
Voltage - Supply, Digital
1.65V ~ 3.6V
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
64-TQFP
Number of Bits
16
Supplier Device Package
64-TQFP (10x10)
Number of Channels
4
Base Product Number
Power (Watts)
5.7 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500237,35299 Kč356 029,48 Kč
Manufacturers Standard Package
Unit Price without VAT:237,35299 Kč
Unit Price with VAT:287,19712 Kč