
ADS114S08IRHBR | |
|---|---|
DigiKey Part Number | 296-50882-2-ND - Tape & Reel (TR) 296-50882-1-ND - Cut Tape (CT) 296-50882-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS114S08IRHBR |
Description | IC ADC 16BIT 32-VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 12 Input 1 Sigma-Delta 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADS114S08IRHBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 4k | |
Number of Inputs | 12 | |
Input Type | Differential, Pseudo-Differential, Single Ended | |
Data Interface | SPI | |
Configuration | MUX-PGA-ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | ±2.5V, 2.7V ~ 5.25V | |
Voltage - Supply, Digital | 2.7V ~ 3.6V | |
Features | PGA | |
Operating Temperature | -50°C ~ 125°C | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 203,68000 Kč | 203,68 Kč |
| 10 | 158,51400 Kč | 1 585,14 Kč |
| 25 | 147,25480 Kč | 3 681,37 Kč |
| 100 | 134,86600 Kč | 13 486,60 Kč |
| 250 | 132,55616 Kč | 33 139,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 118,85918 Kč | 356 577,54 Kč |
| Unit Price without VAT: | 203,68000 Kč |
|---|---|
| Unit Price with VAT: | 246,45280 Kč |











