
ADS1148IPWR | |
|---|---|
DigiKey Part Number | 296-38038-2-ND - Tape & Reel (TR) 296-38038-1-ND - Cut Tape (CT) 296-38038-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS1148IPWR |
Description | IC ADC 16BIT 28-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 4, 7 Input 1 Sigma-Delta 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS1148IPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 2k | |
Number of Inputs | 4, 7 | |
Input Type | Differential, Single Ended | |
Data Interface | SPI | |
Configuration | MUX-PGA-ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.25V | |
Voltage - Supply, Digital | 2.7V ~ 5.25V | |
Features | PGA | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 228,04000 Kč | 228,04 Kč |
| 10 | 178,25200 Kč | 1 782,52 Kč |
| 25 | 165,79200 Kč | 4 144,80 Kč |
| 100 | 152,10950 Kč | 15 210,95 Kč |
| 250 | 150,22556 Kč | 37 556,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 135,75480 Kč | 271 509,60 Kč |
| Unit Price without VAT: | 228,04000 Kč |
|---|---|
| Unit Price with VAT: | 275,92840 Kč |



