
ADS1146IPWR | |
|---|---|
DigiKey Part Number | 296-48474-2-ND - Tape & Reel (TR) 296-48474-1-ND - Cut Tape (CT) 296-48474-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS1146IPWR |
Description | IC ADC 16BIT SIGMA-DELTA 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS1146IPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 2k | |
Number of Inputs | 1 | |
Input Type | Differential, Single Ended | |
Data Interface | SPI | |
Configuration | MUX-PGA-ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.25V | |
Voltage - Supply, Digital | 2.7V ~ 5.25V | |
Features | PGA | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 148,82000 Kč | 148,82 Kč |
| 10 | 114,72300 Kč | 1 147,23 Kč |
| 25 | 106,21000 Kč | 2 655,25 Kč |
| 100 | 96,84890 Kč | 9 684,89 Kč |
| 250 | 92,38592 Kč | 23 096,48 Kč |
| 500 | 89,69658 Kč | 44 848,29 Kč |
| 1 000 | 87,48275 Kč | 87 482,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 85,66098 Kč | 171 321,96 Kč |
| Unit Price without VAT: | 148,82000 Kč |
|---|---|
| Unit Price with VAT: | 180,07220 Kč |






