16 Bit Analog to Digital Converter 4 Input 1 Sigma-Delta 16-WQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS112U04IRTER

DigiKey Part Number
296-53162-2-ND - Tape & Reel (TR)
296-53162-1-ND - Cut Tape (CT)
296-53162-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADS112U04IRTER
Description
IC ADC 16BIT 16-WQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 4 Input 1 Sigma-Delta 16-WQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ADS112U04IRTER Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Architecture
Sigma-Delta
Manufacturer
Texas Instruments
Reference Type
External, Internal
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply, Analog
2.3V ~ 5.5V
Part Status
Active
Voltage - Supply, Digital
2.3V ~ 5.5V
Number of Bits
16
Features
PGA, Temperature Sensor
Sampling Rate (Per Second)
2k
Operating Temperature
-40°C ~ 125°C
Number of Inputs
4
Package / Case
16-WFQFN Exposed Pad
Input Type
Differential, Single Ended
Supplier Device Package
16-WQFN (3x3)
Data Interface
UART
Mounting Type
Surface Mount
Configuration
MUX-PGA-ADC
Base Product Number
Number of A/D Converters
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 599
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1154,76000 Kč154,76 Kč
10119,43700 Kč1 194,37 Kč
25110,60080 Kč2 765,02 Kč
100100,87230 Kč10 087,23 Kč
25097,95484 Kč24 488,71 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00083,34820 Kč250 044,60 Kč
Manufacturers Standard Package
Unit Price without VAT:154,76000 Kč
Unit Price with VAT:187,25960 Kč