
ADS112S14IRTER | |
|---|---|
DigiKey Part Number | 296-ADS112S14IRTERTR-ND - Tape & Reel (TR) 296-ADS112S14IRTERCT-ND - Cut Tape (CT) 296-ADS112S14IRTERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS112S14IRTER |
Description | EIGHT-CHANNEL 16-BIT 64KSPS DELT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 4, 8 Input 1 Sigma-Delta 16-WQFN (3x3) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 64k | |
Number of Inputs | 4, 8 | |
Input Type | Differential, Single Ended | |
Data Interface | SPI | |
Configuration | MUX-PGA-ADC | |
Ratio - S/H:ADC | 0:1 | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 1.74V ~ 3.6V | |
Voltage - Supply, Digital | 1.65V ~ 3.6V | |
Features | Internal Oscillator, PGA, Temperature Sensor | |
Operating Temperature | -50°C ~ 125°C | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (3x3) | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,88000 Kč | 127,88 Kč |
| 10 | 98,14500 Kč | 981,45 Kč |
| 25 | 90,70280 Kč | 2 267,57 Kč |
| 100 | 82,51580 Kč | 8 251,58 Kč |
| 250 | 78,61232 Kč | 19 653,08 Kč |
| 500 | 76,25928 Kč | 38 129,64 Kč |
| 1 000 | 74,32305 Kč | 74 323,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 71,93117 Kč | 215 793,51 Kč |
| Unit Price without VAT: | 127,88000 Kč |
|---|---|
| Unit Price with VAT: | 154,73480 Kč |


