
ADS1115V2EVM-PDK | |
|---|---|
DigiKey Part Number | 296-ADS1115V2EVM-PDK-ND |
Manufacturer | |
Manufacturer Product Number | ADS1115V2EVM-PDK |
Description | ADS1115 16-BIT, 860-SPS, 4-CHANN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ADS1115 - 16 Bit 3.3k Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Number of Bits 16 |
Manufacturer Texas Instruments | Sampling Rate (Per Second) 3.3k |
Packaging Box | Data Interface I2C, Serial |
Part Status Active | Utilized IC / Part ADS1115 |
Number of A/D Converters 1 | Contents Board(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 249,29000 Kč | 5 249,29 Kč |
| Unit Price without VAT: | 5 249,29000 Kč |
|---|---|
| Unit Price with VAT: | 6 351,64090 Kč |



