New Product
16 Bit Analog to Digital Converter 2, 4 Input 1 Sigma-Delta 12-DSBGA (1.46x1.11)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS1115LIYCJR

DigiKey Part Number
296-ADS1115LIYCJRTR-ND - Tape & Reel (TR)
296-ADS1115LIYCJRCT-ND - Cut Tape (CT)
296-ADS1115LIYCJRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADS1115LIYCJR
Description
16-BIT, 860-SPS FOUR-CHANNEL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 2, 4 Input 1 Sigma-Delta 12-DSBGA (1.46x1.11)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
16
Sampling Rate (Per Second)
860
Number of Inputs
2, 4
Input Type
Differential, Single Ended
Data Interface
I2C
Configuration
MUX-PGA-ADC
Ratio - S/H:ADC
0:1
Number of A/D Converters
1
Architecture
Sigma-Delta
Reference Type
Internal
Voltage - Supply, Analog
2V ~ 3.6V
Voltage - Supply, Digital
2V ~ 3.6V
Features
PGA, Selectable Address
Operating Temperature
-40°C ~ 125°C
Package / Case
12-XFBGA, DSBGA
Supplier Device Package
12-DSBGA (1.46x1.11)
Mounting Type
Surface Mount
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 880
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1107,78000 Kč107,78 Kč
1082,22100 Kč822,21 Kč
2575,82200 Kč1 895,55 Kč
10068,78300 Kč6 878,30 Kč
25065,42760 Kč16 356,90 Kč
50063,40554 Kč31 702,77 Kč
1 00061,74133 Kč61 741,33 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00059,68587 Kč179 057,61 Kč
Manufacturers Standard Package
Unit Price without VAT:107,78000 Kč
Unit Price with VAT:130,41380 Kč