ADS1115EVM-PDK is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Adafruit Industries LLC
In Stock: 353
Unit Price: 51,14000 Kč
Datasheet
ADS1115 - 16 Bit 860 Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS1115EVM-PDK

DigiKey Part Number
296-29102-ND
Manufacturer
Manufacturer Product Number
ADS1115EVM-PDK
Description
KIT PERFORMANCE DEMO FOR ADS1115
Customer Reference
Detailed Description
ADS1115 - 16 Bit 860 Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Bulk
Part Status
Obsolete
Number of A/D Converters
1
Number of Bits
16
Sampling Rate (Per Second)
860
Data Interface
I2C, Serial
Input Range
-
Power (Typ) @ Conditions
150mW @ 860SPS
Utilized IC / Part
ADS1115
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes