
ADS1114IRUGT | |
|---|---|
DigiKey Part Number | 296-24933-2-ND - Tape & Reel (TR) 296-24933-1-ND - Cut Tape (CT) 296-24933-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS1114IRUGT |
Description | IC ADC 16BIT 10-X2QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1, 2 Input 1 Sigma-Delta 10-X2QFN (2x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | ADS1114IRUGT Models |
Category | Architecture Sigma-Delta |
Manufacturer Texas Instruments | Reference Type Internal |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Analog 2V ~ 5.5V |
Part Status Active | Voltage - Supply, Digital 2V ~ 5.5V |
Number of Bits 16 | Features PGA, Selectable Address |
Sampling Rate (Per Second) 860 | Operating Temperature -40°C ~ 125°C |
Number of Inputs 1, 2 | Package / Case 10-XFQFN |
Input Type Differential, Single Ended | Supplier Device Package 10-X2QFN (2x1.5) |
Data Interface I2C | Mounting Type Surface Mount |
Configuration PGA-ADC | Base Product Number |
Number of A/D Converters 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,07000 Kč | 136,07 Kč |
| 10 | 104,42300 Kč | 1 044,23 Kč |
| 25 | 96,53200 Kč | 2 413,30 Kč |
| 100 | 87,86190 Kč | 8 786,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 83,72912 Kč | 20 932,28 Kč |
| 500 | 81,23790 Kč | 40 618,95 Kč |
| 750 | 79,99007 Kč | 59 992,55 Kč |
| 1 250 | 78,60761 Kč | 98 259,51 Kč |
| 1 750 | 77,79987 Kč | 136 149,77 Kč |
| 2 500 | 77,02268 Kč | 192 556,70 Kč |
| Unit Price without VAT: | 136,07000 Kč |
|---|---|
| Unit Price with VAT: | 164,64470 Kč |

