16 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS1110A5IDBVT

DigiKey Part Number
296-ADS1110A5IDBVTTR-ND - Tape & Reel (TR)
296-ADS1110A5IDBVTCT-ND - Cut Tape (CT)
296-ADS1110A5IDBVTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADS1110A5IDBVT
Description
IC ADC 16BIT SIGMA-DELTA SOT23-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
ADS1110A5IDBVT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
16
Sampling Rate (Per Second)
240
Number of Inputs
1
Input Type
Differential, Single Ended
Data Interface
I2C
Configuration
PGA-ADC
Ratio - S/H:ADC
-
Number of A/D Converters
1
Architecture
Sigma-Delta
Reference Type
Internal
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
Features
PGA, Selectable Address
Operating Temperature
-40°C ~ 125°C
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 194
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1127,67000 Kč127,67 Kč
1097,87200 Kč978,72 Kč
2590,43400 Kč2 260,85 Kč
10082,26810 Kč8 226,81 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25078,37376 Kč19 593,44 Kč
50076,02704 Kč38 013,52 Kč
75074,85143 Kč56 138,57 Kč
1 25073,54910 Kč91 936,38 Kč
1 75072,78855 Kč127 379,96 Kč
2 50072,05615 Kč180 140,38 Kč
Manufacturers Standard Package
Unit Price without VAT:127,67000 Kč
Unit Price with VAT:154,48070 Kč

Other Suppliers on DigiKey

26 951In Stock
Ships from Rochester Electronics, LLC