
ADS1110A1IDBVT | |
|---|---|
DigiKey Part Number | 296-14462-2-ND - Tape & Reel (TR) 296-14462-1-ND - Cut Tape (CT) 296-14462-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS1110A1IDBVT |
Description | IC ADC 16BIT SIGMA-DELTA SOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADS1110A1IDBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 240 | |
Number of Inputs | 1 | |
Input Type | Differential, Single Ended | |
Data Interface | I2C | |
Configuration | PGA-ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
Features | PGA, Selectable Address | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,98000 Kč | 127,98 Kč |
| 10 | 98,11400 Kč | 981,14 Kč |
| 25 | 90,65800 Kč | 2 266,45 Kč |
| 100 | 82,47180 Kč | 8 247,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 78,56788 Kč | 19 641,97 Kč |
| 500 | 76,21532 Kč | 38 107,66 Kč |
| 750 | 75,03680 Kč | 56 277,60 Kč |
| 1 250 | 73,73125 Kč | 92 164,06 Kč |
| 1 750 | 72,96880 Kč | 127 695,40 Kč |
| 2 500 | 72,23459 Kč | 180 586,48 Kč |
| Unit Price without VAT: | 127,98000 Kč |
|---|---|
| Unit Price with VAT: | 154,85580 Kč |



