
ADS1100A1IDBVT | |
|---|---|
DigiKey Part Number | 296-14298-2-ND - Tape & Reel (TR) 296-14298-1-ND - Cut Tape (CT) 296-14298-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS1100A1IDBVT |
Description | IC ADC 16BIT SIGMA-DELTA SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADS1100A1IDBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 128 | |
Number of Inputs | 1 | |
Input Type | Differential, Single Ended | |
Data Interface | I2C | |
Configuration | PGA-ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | Supply | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
Features | PGA, Selectable Address | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,07000 Kč | 136,07 Kč |
| 10 | 104,48600 Kč | 1 044,86 Kč |
| 25 | 96,59920 Kč | 2 414,98 Kč |
| 100 | 87,92700 Kč | 8 792,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 83,79040 Kč | 20 947,60 Kč |
| 500 | 81,29796 Kč | 40 648,98 Kč |
| 750 | 80,04913 Kč | 60 036,85 Kč |
| 1 250 | 78,66590 Kč | 98 332,37 Kč |
| 1 750 | 77,85770 Kč | 136 250,97 Kč |
| 2 500 | 77,07988 Kč | 192 699,70 Kč |
| Unit Price without VAT: | 136,07000 Kč |
|---|---|
| Unit Price with VAT: | 164,64470 Kč |











