
ADS1013IRUGT | |
|---|---|
DigiKey Part Number | 296-25170-2-ND - Tape & Reel (TR) 296-25170-1-ND - Cut Tape (CT) 296-25170-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS1013IRUGT |
Description | IC ADC 12BIT 10-X2QFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1, 2 Input 1 Sigma-Delta 10-X2QFN (2x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | ADS1013IRUGT Models |
Category | Architecture Sigma-Delta |
Manufacturer Texas Instruments | Reference Type Internal |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Analog 2V ~ 5.5V |
Part Status Active | Voltage - Supply, Digital 2V ~ 5.5V |
Number of Bits 12 | Features Selectable Address |
Sampling Rate (Per Second) 3.3k | Operating Temperature -40°C ~ 125°C |
Number of Inputs 1, 2 | Package / Case 10-XFQFN |
Input Type Differential, Single Ended | Supplier Device Package 10-X2QFN (2x1.5) |
Data Interface I2C | Mounting Type Surface Mount |
Configuration ADC | Base Product Number |
Number of A/D Converters 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,08000 Kč | 69,08 Kč |
| 10 | 51,80200 Kč | 518,02 Kč |
| 25 | 47,48920 Kč | 1 187,23 Kč |
| 100 | 42,74350 Kč | 4 274,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 40,47912 Kč | 10 119,78 Kč |
| 500 | 39,11424 Kč | 19 557,12 Kč |
| 750 | 38,43109 Kč | 28 823,32 Kč |
| 1 250 | 37,67360 Kč | 47 092,00 Kč |
| 1 750 | 37,23113 Kč | 65 154,48 Kč |
| 2 500 | 36,80546 Kč | 92 013,65 Kč |
| Unit Price without VAT: | 69,08000 Kč |
|---|---|
| Unit Price with VAT: | 83,58680 Kč |











