
ADS1013IDGST | |
|---|---|
DigiKey Part Number | 296-25225-2-ND - Tape & Reel (TR) 296-25225-1-ND - Cut Tape (CT) 296-25225-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS1013IDGST |
Description | IC ADC 12BIT SIGMA-DELTA 10VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1, 2 Input 1 Sigma-Delta 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS1013IDGST Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 3.3k | |
Number of Inputs | 1, 2 | |
Input Type | Differential, Single Ended | |
Data Interface | I2C | |
Configuration | ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | Internal | |
Voltage - Supply, Analog | 2V ~ 5.5V | |
Voltage - Supply, Digital | 2V ~ 5.5V | |
Features | Selectable Address | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,98000 Kč | 66,98 Kč |
| 10 | 50,29000 Kč | 502,90 Kč |
| 25 | 46,10320 Kč | 1 152,58 Kč |
| 100 | 41,49830 Kč | 4 149,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 39,29984 Kč | 9 824,96 Kč |
| 500 | 37,97530 Kč | 18 987,65 Kč |
| 750 | 37,31176 Kč | 27 983,82 Kč |
| 1 250 | 36,57650 Kč | 45 720,62 Kč |
| 1 750 | 36,14667 Kč | 63 256,67 Kč |
| 2 500 | 35,73364 Kč | 89 334,10 Kč |
| Unit Price without VAT: | 66,98000 Kč |
|---|---|
| Unit Price with VAT: | 81,04580 Kč |


