
ADCS7476AIMFX/NOPB | |
|---|---|
DigiKey Part Number | 296-35215-2-ND - Tape & Reel (TR) 296-35215-1-ND - Cut Tape (CT) 296-35215-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADCS7476AIMFX/NOPB |
Description | IC ADC 12BIT SOT-23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADCS7476AIMFX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 1M | |
Number of Inputs | 1 | |
Input Type | Single Ended | |
Data Interface | SPI, DSP | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | Supply | |
Voltage - Supply, Analog | 2.7V ~ 5.25V | |
Voltage - Supply, Digital | 2.7V ~ 5.25V | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,67000 Kč | 85,67 Kč |
| 10 | 64,80000 Kč | 648,00 Kč |
| 25 | 59,55880 Kč | 1 488,97 Kč |
| 100 | 53,80530 Kč | 5 380,53 Kč |
| 250 | 51,06124 Kč | 12 765,31 Kč |
| 500 | 50,79248 Kč | 25 396,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 46,36274 Kč | 139 088,22 Kč |
| Unit Price without VAT: | 85,67000 Kč |
|---|---|
| Unit Price with VAT: | 103,66070 Kč |


