
ADCS7476AIMFE/NOPB | |
|---|---|
DigiKey Part Number | 296-39846-2-ND - Tape & Reel (TR) 296-39846-1-ND - Cut Tape (CT) 296-39846-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADCS7476AIMFE/NOPB |
Description | IC ADC 12BIT SOT-23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADCS7476AIMFE/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 1M | |
Number of Inputs | 1 | |
Input Type | Single Ended | |
Data Interface | SPI | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | Supply | |
Voltage - Supply, Analog | 2.7V ~ 5.25V | |
Voltage - Supply, Digital | 2.7V ~ 5.25V | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,00000 Kč | 101,00 Kč |
| 10 | 76,74800 Kč | 767,48 Kč |
| 25 | 70,69600 Kč | 1 767,40 Kč |
| 100 | 64,03760 Kč | 6 403,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 60,86228 Kč | 15 215,57 Kč |
| 500 | 58,94852 Kč | 29 474,26 Kč |
| 750 | 57,99004 Kč | 43 492,53 Kč |
| 1 250 | 56,92810 Kč | 71 160,12 Kč |
| 1 750 | 56,30739 Kč | 98 537,93 Kč |
| 2 500 | 55,71072 Kč | 139 276,80 Kč |
| Unit Price without VAT: | 101,00000 Kč |
|---|---|
| Unit Price with VAT: | 122,21000 Kč |

