
ADC78H89CIMT/NOPB | |
---|---|
DigiKey Part Number | ADC78H89CIMT/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | ADC78H89CIMT/NOPB |
Description | IC ADC 12BIT SAR 16TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 7 Input 1 SAR 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADC78H89CIMT/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 500k | |
Number of Inputs | 7 | |
Input Type | Single Ended | |
Data Interface | SPI, DSP | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | Supply | |
Voltage - Supply, Analog | 2.7V ~ 5.25V | |
Voltage - Supply, Digital | 2.7V ~ 5.25V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 189,97000 Kč | 189,97 Kč |
10 | 147,76800 Kč | 1 477,68 Kč |
92 | 126,20033 Kč | 11 610,43 Kč |
184 | 121,78647 Kč | 22 408,71 Kč |
276 | 119,57551 Kč | 33 002,84 Kč |
552 | 116,33442 Kč | 64 216,60 Kč |
1 012 | 113,97262 Kč | 115 340,29 Kč |
Unit Price without VAT: | 189,97000 Kč |
---|---|
Unit Price with VAT: | 229,86370 Kč |