
ADC3908S125IRSMT | |
|---|---|
DigiKey Part Number | 296-ADC3908S125IRSMTTR-ND - Tape & Reel (TR) 296-ADC3908S125IRSMTCT-ND - Cut Tape (CT) 296-ADC3908S125IRSMTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADC3908S125IRSMT |
Description | IC ADC 8BIT 32-VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 1, 2 Input 1 SAR 32-VQFN (4x4) |
Datasheet | Datasheet |
Category | Ratio - S/H:ADC 0:1 |
Manufacturer Texas Instruments | Number of A/D Converters 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Architecture SAR |
Part Status Active | Reference Type External, Internal |
Number of Bits 8 | Voltage - Supply, Analog 1.7V ~ 1.9V |
Sampling Rate (Per Second) 125M | Voltage - Supply, Digital 1.7V ~ 1.9V, 3.2V ~ 3.4V |
Number of Inputs 1, 2 | Operating Temperature -40°C ~ 105°C |
Input Type Differential, Single Ended | Package / Case 32-VFQFN Exposed Pad |
Data Interface Parallel, Serial | Supplier Device Package 32-VQFN (4x4) |
Configuration ADC | Mounting Type Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 352,04000 Kč | 352,04 Kč |
| 10 | 279,13000 Kč | 2 791,30 Kč |
| 25 | 260,91880 Kč | 6 522,97 Kč |
| 100 | 242,18870 Kč | 24 218,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 231,37424 Kč | 57 843,56 Kč |
| 500 | 225,62480 Kč | 112 812,40 Kč |
| 750 | 222,74564 Kč | 167 059,23 Kč |
| Unit Price without VAT: | 352,04000 Kč |
|---|---|
| Unit Price with VAT: | 425,96840 Kč |


