
ADC3662IRSBT | |
|---|---|
DigiKey Part Number | 296-ADC3662IRSBTTR-ND - Tape & Reel (TR) 296-ADC3662IRSBTCT-ND - Cut Tape (CT) 296-ADC3662IRSBTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADC3662IRSBT |
Description | DUAL-CHANNEL, 16-BIT, 25-MSPS, L |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 2 Input 2 SAR 40-WQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADC3662IRSBT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 25M | |
Number of Inputs | 2 | |
Input Type | Single Ended | |
Data Interface | LVDS - Serial, SPI | |
Configuration | ADC | |
Ratio - S/H:ADC | 0:2 | |
Number of A/D Converters | 2 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 1.75V ~ 1.85V | |
Voltage - Supply, Digital | 1.75V ~ 1.85V | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-WQFN (5x5) | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 882,26000 Kč | 1 882,26 Kč |
| 10 | 1 571,46900 Kč | 15 714,69 Kč |
| 25 | 1 493,85640 Kč | 37 346,41 Kč |
| 100 | 1 408,56680 Kč | 140 856,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1 367,91724 Kč | 341 979,31 Kč |
| Unit Price without VAT: | 1 882,26000 Kč |
|---|---|
| Unit Price with VAT: | 2 277,53460 Kč |



