
ADC3643IRSBT | |
|---|---|
DigiKey Part Number | 296-ADC3643IRSBTTR-ND - Tape & Reel (TR) 296-ADC3643IRSBTCT-ND - Cut Tape (CT) 296-ADC3643IRSBTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADC3643IRSBT |
Description | IC ADC 14BIT SAR 40WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter 2 Input 2 SAR 40-WQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADC3643IRSBT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 14 | |
Sampling Rate (Per Second) | 65M | |
Number of Inputs | 2 | |
Input Type | Differential, Single Ended | |
Data Interface | Serial | |
Configuration | PGA-ADC | |
Ratio - S/H:ADC | 0:1 | |
Number of A/D Converters | 2 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Features | PGA | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-WQFN (5x5) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 913,76000 Kč | 1 913,76 Kč |
| 10 | 1 598,36800 Kč | 15 983,68 Kč |
| 25 | 1 519,65880 Kč | 37 991,47 Kč |
| 100 | 1 433,14710 Kč | 143 314,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1 391,92300 Kč | 347 980,75 Kč |
| Unit Price without VAT: | 1 913,76000 Kč |
|---|---|
| Unit Price with VAT: | 2 315,64960 Kč |

