14 Bit Analog to Digital Converter 2 Input 2 SAR 40-WQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADC3643IRSBT

DigiKey Part Number
296-ADC3643IRSBTTR-ND - Tape & Reel (TR)
296-ADC3643IRSBTCT-ND - Cut Tape (CT)
296-ADC3643IRSBTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADC3643IRSBT
Description
IC ADC 14BIT SAR 40WQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
14 Bit Analog to Digital Converter 2 Input 2 SAR 40-WQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
ADC3643IRSBT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
14
Sampling Rate (Per Second)
65M
Number of Inputs
2
Input Type
Differential, Single Ended
Data Interface
Serial
Configuration
PGA-ADC
Ratio - S/H:ADC
0:1
Number of A/D Converters
2
Architecture
SAR
Reference Type
External, Internal
Features
PGA
Operating Temperature
-40°C ~ 105°C
Package / Case
40-WFQFN Exposed Pad
Supplier Device Package
40-WQFN (5x5)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11 913,76000 Kč1 913,76 Kč
101 598,36800 Kč15 983,68 Kč
251 519,65880 Kč37 991,47 Kč
1001 433,14710 Kč143 314,71 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2501 391,92300 Kč347 980,75 Kč
Manufacturers Standard Package
Unit Price without VAT:1 913,76000 Kč
Unit Price with VAT:2 315,64960 Kč