ADC3643EVM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADC3643EVM

DigiKey Part Number
296-ADC3643EVM-ND
Manufacturer
Manufacturer Product Number
ADC3643EVM
Description
DUAL, 14-BIT, 1-MSPS TO 65-MSPS,
Customer Reference
Detailed Description
ADC3643 - 14 Bit 125M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Obsolete
Number of A/D Converters
2
Number of Bits
14
Sampling Rate (Per Second)
125M
Data Interface
Parallel, Serial
Input Range
-
Power (Typ) @ Conditions
-
Utilized IC / Part
ADC3643
Contents
Board(s), Cable(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Box
QuantityUnit PriceExt Price
112 630,00000 Kč12 630,00 Kč
Manufacturers Standard Package
Unit Price without VAT:12 630,00000 Kč
Unit Price with VAT:15 282,30000 Kč