16 Bit Analog to Digital Converter 1 Input 1 64-VQFN (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Bit Analog to Digital Converter 1 Input 1 64-VQFN (9x9)
64 VQFN

ADC3569IRTDT

DigiKey Part Number
296-ADC3569IRTDTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADC3569IRTDT
Description
IC ADC 16BIT 64-VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 1 Input 1 64-VQFN (9x9)
Datasheet
 Datasheet
EDA/CAD Models
ADC3569IRTDT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
16
Sampling Rate (Per Second)
500M
Number of Inputs
1
Input Type
Differential
Data Interface
LVDS - Serial, SPI
Configuration
ADC
Ratio - S/H:ADC
0:1
Number of A/D Converters
1
Architecture
-
Reference Type
External, Internal
Voltage - Supply, Analog
1.15V ~ 1.225V, 1.75V ~ 1.85V
Voltage - Supply, Digital
1.15V ~ 1.225V, 1.75V ~ 1.85V
Features
-
Operating Temperature
-40°C ~ 105°C
Package / Case
64-VFQFN Exposed Pad
Supplier Device Package
64-VQFN (9x9)
Mounting Type
Surface Mount, Wettable Flank
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2504 528,53032 Kč1 132 132,58 Kč
Manufacturers Standard Package
Unit Price without VAT:4 528,53032 Kč
Unit Price with VAT:5 479,52169 Kč