
ADC3423IRTQR | |
|---|---|
DigiKey Part Number | ADC3423IRTQR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADC3423IRTQR |
Description | IC ADC 56QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter Input 56-QFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | ADC3423IRTQR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Bits | 12 | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-QFN (8x8) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 904,34386 Kč | 1 808 687,72 Kč |
| Unit Price without VAT: | 904,34386 Kč |
|---|---|
| Unit Price with VAT: | 1 094,25607 Kč |


