
ADC32RF45IRMPT | |
|---|---|
DigiKey Part Number | ADC32RF45IRMPT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADC32RF45IRMPT |
Description | IC ADC 14BIT 72-VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter 2 Input 8 Pipelined 72-VQFN (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | ADC32RF45IRMPT Models |
Category | Architecture Pipelined |
Manufacturer Texas Instruments | Reference Type Internal |
Packaging Tape & Reel (TR) | Voltage - Supply, Analog 1.1V ~ 2V |
Part Status Active | Voltage - Supply, Digital 1.1V ~ 1.2V |
Number of Bits 14 | Operating Temperature -40°C ~ 85°C (TA) |
Sampling Rate (Per Second) 3G | Package / Case 72-VFQFN Exposed Pad |
Number of Inputs 2 | Supplier Device Package 72-VQFN (10x10) |
Input Type Differential | Mounting Type Surface Mount |
Data Interface JESD204B | Base Product Number |
Number of A/D Converters 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 51 385,62948 Kč | 12 846 407,37 Kč |
| Unit Price without VAT: | 51 385,62948 Kč |
|---|---|
| Unit Price with VAT: | 62 176,61167 Kč |

