
ADC32RF45EVM | |
|---|---|
DigiKey Part Number | 296-ADC32RF45EVM-ND |
Manufacturer | |
Manufacturer Product Number | ADC32RF45EVM |
Description | EVAL BOARD FOR ADC32RF45 |
Customer Reference | |
Detailed Description | ADC32RF45 - 14 Bit 3G Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Data Interface JESD204B, Serial |
Manufacturer Texas Instruments | Input Range 1.35Vpp |
Packaging Bulk | Power (Typ) @ Conditions 6.7W @ 3GSPS |
Part Status Active | Utilized IC / Part ADC32RF45 |
Number of A/D Converters 2 | Contents Board(s), Cable(s) |
Number of Bits 14 | Base Product Number |
Sampling Rate (Per Second) 3G |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80 809,96000 Kč | 80 809,96 Kč |
| Unit Price without VAT: | 80 809,96000 Kč |
|---|---|
| Unit Price with VAT: | 97 780,05160 Kč |


