
ADC14L020CIVY/NOPB | |
|---|---|
DigiKey Part Number | 296-43406-ND |
Manufacturer | |
Manufacturer Product Number | ADC14L020CIVY/NOPB |
Description | IC ADC 14BIT 32-TQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter 1 Input 1 Pipelined 32-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | ADC14L020CIVY/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Number of Bits | 14 | |
Sampling Rate (Per Second) | 20M | |
Number of Inputs | 1 | |
Input Type | Differential | |
Data Interface | Parallel | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | Pipelined | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 3V ~ 3.6V | |
Voltage - Supply, Digital | 3V ~ 3.6V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 32-LQFP | |
Supplier Device Package | 32-TQFP (7x7) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 594,45000 Kč | 594,45 Kč |
| 10 | 479,30000 Kč | 4 793,00 Kč |
| 25 | 450,49960 Kč | 11 262,49 Kč |
| 100 | 418,86390 Kč | 41 886,39 Kč |
| 250 | 403,78400 Kč | 100 946,00 Kč |
| 500 | 394,69310 Kč | 197 346,55 Kč |
| Unit Price without VAT: | 594,45000 Kč |
|---|---|
| Unit Price with VAT: | 719,28450 Kč |



