144-FCBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADC12QJ1600AAVQ1

DigiKey Part Number
296-ADC12QJ1600AAVQ1-ND
Manufacturer
Manufacturer Product Number
ADC12QJ1600AAVQ1
Description
IC ADC 12BIT FLSH/PIPE 144FCBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 4 Input 4 Flash, Pipelined, SAR 144-FCBGA (10x10)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tray
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
1.6G
Number of Inputs
4
Input Type
Differential, Single Ended
Data Interface
SPI
Configuration
ADC
Ratio - S/H:ADC
0:4
Number of A/D Converters
4
Architecture
Flash, Pipelined, SAR
Reference Type
External, Internal
Voltage - Supply, Analog
1.05V ~ 1.15V, 1.8V ~ 2V
Voltage - Supply, Digital
1.05V ~ 1.15V
Features
Temperature Sensor
Operating Temperature
-40°C ~ 125°C
Package / Case
144-FBGA, FCBGA
Supplier Device Package
144-FCBGA (10x10)
Mounting Type
Surface Mount
Grade
Automotive
Qualification
AEC-Q100
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
38 229,28667 Kč24 687,86 Kč
107 713,35200 Kč77 133,52 Kč
257 422,42360 Kč185 560,59 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8 229,28667 Kč
Unit Price with VAT:9 957,43687 Kč