Parametric Equivalent

ADC12J4000NKER | |
|---|---|
DigiKey Part Number | ADC12J4000NKER-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADC12J4000NKER |
Description | IC ADC 12BIT 68-VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 Folding Interpolating 68-VQFN (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | ADC12J4000NKER Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture Folding Interpolating |
Packaging Tape & Reel (TR) | Reference Type Internal |
Part Status Active | Voltage - Supply, Analog 1.14V ~ 1.26V, 1.8V ~ 2V |
Number of Bits 12 | Voltage - Supply, Digital 1.14V ~ 1.26V |
Sampling Rate (Per Second) 4G | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 68-VFQFN Exposed Pad |
Input Type Differential | Supplier Device Package 68-VQFN (10x10) |
Data Interface JESD204B | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADC12J4000NKET | Texas Instruments | 0 | 296-38469-2-ND | 75 775,81604 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 75 707,90852 Kč | 151 415 817,04 Kč |
| Unit Price without VAT: | 75 707,90852 Kč |
|---|---|
| Unit Price with VAT: | 91 606,56931 Kč |


