
ADC12J1600NKE | |
|---|---|
DigiKey Part Number | ADC12J1600NKE-ND |
Manufacturer | |
Manufacturer Product Number | ADC12J1600NKE |
Description | IC ADC 12BIT FOLD INTERP 68VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 Folding Interpolating 68-VQFN (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | ADC12J1600NKE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 1.6G | |
Number of Inputs | 1 | |
Input Type | Differential | |
Data Interface | JESD204B | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | Folding Interpolating | |
Reference Type | Internal | |
Voltage - Supply, Analog | 1.14V ~ 1.26V, 1.8V ~ 2V | |
Voltage - Supply, Digital | 1.14V ~ 1.26V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 68-VFQFN Exposed Pad | |
Supplier Device Package | 68-VQFN (10x10) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26 915,79000 Kč | 26 915,79 Kč |
| Unit Price without VAT: | 26 915,79000 Kč |
|---|---|
| Unit Price with VAT: | 32 568,10590 Kč |




