
ADC12EU050EB/NOPB | |
|---|---|
DigiKey Part Number | ADC12EU050EB/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | ADC12EU050EB/NOPB |
Description | EVALUATION BOARD FOR ADC12EU050 |
Customer Reference | |
Detailed Description | ADC12EU050 - 12 Bit 50M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Number of A/D Converters | 1 | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 50M | |
Data Interface | SPI | |
Input Range | 2.1Vpp | |
Power (Typ) @ Conditions | 385mW @ 50MSPS | |
Utilized IC / Part | ADC12EU050 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20 132,88000 Kč | 20 132,88 Kč |
| Unit Price without VAT: | 20 132,88000 Kč |
|---|---|
| Unit Price with VAT: | 24 360,78480 Kč |

