
ADC12DL3200ACF | |
|---|---|
DigiKey Part Number | 296-50307-ND |
Manufacturer | |
Manufacturer Product Number | ADC12DL3200ACF |
Description | IC ADC 12BIT FOLD INTER 256FCBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1, 2 Input 2 Folding Interpolating 256-FCBGA (17x17) |
Datasheet | Datasheet |
EDA/CAD Models | ADC12DL3200ACF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 3.2G, 6.4G | |
Number of Inputs | 1, 2 | |
Input Type | Differential, Single Ended | |
Data Interface | LVDS - Parallel | |
Configuration | MUX-ADC | |
Ratio - S/H:ADC | 0:1 | |
Number of A/D Converters | 2 | |
Architecture | Folding Interpolating | |
Reference Type | Internal | |
Voltage - Supply, Analog | 1.05V ~ 2V | |
Voltage - Supply, Digital | 1.05V ~ 2V | |
Features | Simultaneous Sampling | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 256-BBGA, FCBGA | |
Supplier Device Package | 256-FCBGA (17x17) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79 907,47000 Kč | 79 907,47 Kč |
| Unit Price without VAT: | 79 907,47000 Kč |
|---|---|
| Unit Price with VAT: | 96 688,03870 Kč |


