


ADC12DL2500EVM | |
|---|---|
DigiKey Part Number | 296-ADC12DL2500EVM-ND |
Manufacturer | |
Manufacturer Product Number | ADC12DL2500EVM |
Description | ADC12DL2500 EVALUATION MODULE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ADC12DL2500 - 12 Bit 2.5G, 5G Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Number of Bits 12 |
Manufacturer Texas Instruments | Sampling Rate (Per Second) 2.5G, 5G |
Packaging Box | Data Interface LVDS - Parallel |
Part Status Active | Utilized IC / Part ADC12DL2500 |
Number of A/D Converters 2 | Contents Board(s) |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49 607,78000 Kč | 49 607,78 Kč |
| Unit Price without VAT: | 49 607,78000 Kč |
|---|---|
| Unit Price with VAT: | 60 025,41380 Kč |


